SA-5071A1EW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $20.14760
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $83.21480
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $83.21480
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $83.21480
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $102.27560
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $102.27560
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $102.27560
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $102.27560
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $102.27560
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $102.27560
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $102.27560
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $102.27560
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $24.65620
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $15.02068
Datasheet
Image for SA-5071A1EW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-5071A1EW

DigiKey Part Number
563-SA-5071A1EW-ND
Manufacturer
Manufacturer Product Number
SA-5071A1EW
Description
SW ROTARY DIP HEX COMP 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.433" (11.00mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 75°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.433" (11.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$83.21480$2,080.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.