RJ-6X502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $17.20885
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $7.93437
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $26.25535
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.25385
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,656
Unit Price: $10.77000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.97513
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $7.93186
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 247
Unit Price: $13.81000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,001
Unit Price: $7.40000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 156
Unit Price: $13.81000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8,911
Unit Price: $7.40000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: $13.81000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 316
Unit Price: $10.77000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.25385
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ-6X502

DigiKey Part Number
563-RJ-6X502-ND
Manufacturer
Manufacturer Product Number
RJ-6X502
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
RJ-6X502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$17.20885$3,441.77
Manufacturers Standard Package