RJ-6S253 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $17.20885
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.25385
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 536
Unit Price: $10.77000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.25385
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 235
Unit Price: $7.40000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.25385
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 241
Unit Price: $7.40000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.25385
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.77000
Datasheet
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ-6S253

DigiKey Part Number
563-RJ-6S253-ND
Manufacturer
Manufacturer Product Number
RJ-6S253
Description
TRIMMER 25K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
RJ-6S253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
25 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$17.20885$3,441.77
Manufacturers Standard Package