


REC16K25-205-B | |
|---|---|
DigiKey Part Number | 563-1954-ND |
Manufacturer | |
Manufacturer Product Number | REC16K25-205-B |
Description | ENCODER OPTCAL DIGI VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 25 Digital, Open Collector Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital, Open Collector | |
Pulses per Revolution | 25 | |
Voltage - Supply | 5V | |
Actuator Type | 6.35mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 2M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.60000 | $225.60 |
| 5 | $193.68200 | $968.41 |
| 20 | $169.74100 | $3,394.82 |
| 40 | $158.85175 | $6,354.07 |
| 60 | $152.78567 | $9,167.14 |
| 100 | $145.44660 | $14,544.66 |
| 260 | $132.57042 | $34,468.31 |
| 500 | $125.17234 | $62,586.17 |

