
RE30E-900-213-1 | |
|---|---|
DigiKey Part Number | 563-2062-ND |
Manufacturer | |
Manufacturer Product Number | RE30E-900-213-1 |
Description | ENCODER OPTICAL QUAD WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 900 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 900 | |
Voltage - Supply | 5V ~ 12V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $937.17000 | $937.17 |
| 5 | $804.04600 | $4,020.23 |
| 10 | $752.40700 | $7,524.07 |
| 25 | $688.83680 | $17,220.92 |
| 50 | $644.02620 | $32,201.31 |
| 100 | $602.53320 | $60,253.32 |

