
RE30E-360-213-1 | |
|---|---|
DigiKey Part Number | 563-2057-ND |
Manufacturer | |
Manufacturer Product Number | RE30E-360-213-1 |
Description | ENCODER OPTICAL QUAD WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 360 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 360 | |
Voltage - Supply | 5V ~ 12V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $705.24000 | $705.24 |
| 5 | $605.18400 | $3,025.92 |
| 10 | $566.38700 | $5,663.87 |
| 25 | $518.63840 | $12,965.96 |
| 50 | $484.99620 | $24,249.81 |
| 100 | $453.32860 | $45,332.86 |

