
FT-63EX302 | |
|---|---|
DigiKey Part Number | 563-FT-63EX302-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EX302 |
Description | TRIMMER 3K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EX302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.57700 | $65.77 |
| 25 | $6.11360 | $152.84 |
| 50 | $5.78460 | $289.23 |
| 100 | $5.47060 | $547.06 |
| 300 | $5.00470 | $1,501.41 |
| 500 | $4.80070 | $2,400.35 |
| 1,000 | $4.53654 | $4,536.54 |
| 5,000 | $3.97508 | $19,875.40 |

