FT-63ETP102 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 6,183
Unit Price: $95.28000
Datasheet

Similar


Bourns Inc.
In Stock: 168
Unit Price: $154.83000
Datasheet

Similar


TT Electronics/BI
In Stock: 707
Unit Price: $112.55000
Datasheet

Similar


TT Electronics/BI
In Stock: 1,056
Unit Price: $108.98000
Datasheet

Similar


TT Electronics/BI
In Stock: 5,321
Unit Price: $90.52000
Datasheet
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-63ETP102

DigiKey Part Number
563-FT-63ETP102TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FT-63ETP102
Description
TRIMMER 1K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
FT-63ETP102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$4.43394$4,433.94
Manufacturers Standard Package