
ETW115G12 | |
|---|---|
DigiKey Part Number | 563-ETW115G12-ND |
Manufacturer | |
Manufacturer Product Number | ETW115G12 |
Description | SWITCH TOGGLE SPDT 15A 127VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 127 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 16.40mm |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 15A (AC) | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.60000 | $151.60 |
| 10 | $130.82100 | $1,308.21 |
| 25 | $123.34240 | $3,083.56 |
| 50 | $117.96380 | $5,898.19 |
| 100 | $112.80800 | $11,280.80 |
| 250 | $106.32504 | $26,581.26 |
| 500 | $101.65786 | $50,828.93 |

