
ETW115D12 | |
|---|---|
DigiKey Part Number | 563-ETW115D12-ND |
Manufacturer | |
Manufacturer Product Number | ETW115D12 |
Description | SWITCH TOGGLE SPDT 15A 127VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 127 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | - | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.26000 | $128.26 |
| 10 | $110.67800 | $1,106.78 |
| 25 | $104.36040 | $2,609.01 |
| 50 | $99.80900 | $4,990.45 |
| 100 | $95.45080 | $9,545.08 |
| 250 | $89.96788 | $22,491.97 |
| 500 | $86.02122 | $43,010.61 |

