
ET425K12-Z | |
|---|---|
DigiKey Part Number | 563-1926-ND |
Manufacturer | |
Manufacturer Product Number | ET425K12-Z |
Description | SWITCH TOGGLE 4PST 25A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.78000 | $181.78 |
| 10 | $156.86600 | $1,568.66 |
| 30 | $146.17567 | $4,385.27 |
| 50 | $141.44600 | $7,072.30 |
| 100 | $135.26090 | $13,526.09 |
| 250 | $127.48160 | $31,870.40 |
| 500 | $121.88242 | $60,941.21 |



