
ELW115E12 | |
|---|---|
DigiKey Part Number | 563-ELW115E12-ND |
Manufacturer | |
Manufacturer Product Number | ELW115E12 |
Description | SWITCH ROCKER SPDT 15A 127VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 127 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 127 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Box | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.22000 | $131.22 |
| 10 | $113.21800 | $1,132.18 |
| 40 | $103.57025 | $4,142.81 |
| 80 | $99.04850 | $7,923.88 |
| 120 | $96.49233 | $11,579.08 |
| 280 | $91.35321 | $25,578.90 |
| 520 | $87.76498 | $45,637.79 |

