
CT-9EX503 | |
|---|---|
DigiKey Part Number | 563-CT-9EX503-ND |
Manufacturer | |
Manufacturer Product Number | CT-9EX503 |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-9EX503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.217" Face (9.60mm x 5.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $16.43500 | $164.35 |
| 25 | $15.26880 | $381.72 |
| 50 | $14.44020 | $722.01 |
| 100 | $13.65020 | $1,365.02 |
| 300 | $12.48080 | $3,744.24 |
| 500 | $11.96984 | $5,984.92 |
| 1,000 | $11.30785 | $11,307.85 |
| 5,000 | $9.90413 | $49,520.65 |


