Parametric Equivalent

CT-94EY502 | |
|---|---|
DigiKey Part Number | 563-CT-94EY502-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EY502 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EY502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-94EW502 | Nidec Components | 3,118 | 563-CT-94EW502-ND | $15.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $12.94100 | $129.41 |
| 25 | $12.02320 | $300.58 |
| 50 | $11.37200 | $568.60 |
| 100 | $10.75130 | $1,075.13 |
| 300 | $9.83127 | $2,949.38 |
| 500 | $9.42924 | $4,714.62 |
| 1,000 | $8.90841 | $8,908.41 |
| 5,000 | $7.80326 | $39,016.30 |


