CT-6EX201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $6.23105
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $6.71427
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $6.23105
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $6.23105
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $5.10711
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 175
Unit Price: $7.89000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 128
Unit Price: $7.89000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 191
Unit Price: $7.89000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $4.43394
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 188
Unit Price: $7.89000
Datasheet
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-6EX201

DigiKey Part Number
563-CT-6EX201-ND
Manufacturer
Manufacturer Product Number
CT-6EX201
Description
TRIMMER 200 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-6EX201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$6.23105$1,246.21
Manufacturers Standard Package