50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-6EW500

DigiKey Part Number
563-CT-6EW500-ND
Manufacturer
Manufacturer Product Number
CT-6EW500
Description
TRIMMER 50 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-6EW500 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3329H-1-501LFBourns Inc.3,3343329H-501LF-ND$23.35000Similar
3362F-1-501LFBourns Inc.3413362F-1-501LF-ND$18.66000Similar
82PR500LFTT Electronics/BI1,253987-1546-ND$12.50000Similar
T73YE501KT20Vishay Sfernice199716-T73YE501KT20-ND$11.59000Similar
In-Stock: 125
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.21000$9.21
10$7.69500$76.95
25$7.15600$178.90
50$6.76960$338.48
200$6.05185$1,210.37
400$5.72010$2,288.04
600$5.53388$3,320.33
1,000$5.30747$5,307.47
5,000$4.65020$23,251.00
Manufacturers Standard Package