CT-6EV104 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,065
Unit Price: $23.35000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $15.54000
Datasheet

Similar


TT Electronics/BI
In Stock: 1,010
Unit Price: $15.05000
Datasheet

Similar


TT Electronics/BI
In Stock: 306
Unit Price: $12.50000
Datasheet
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-6EV104

DigiKey Part Number
563-CT-6EV104-ND
Manufacturer
Manufacturer Product Number
CT-6EV104
Description
TRIMMER 100K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-6EV104 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3329P-1-104LFBourns Inc.1,0653329P-104LF-ND$23.35000Similar
72PMR100KLFTT Electronics/BI0987-1526-ND$15.54000Similar
72PR100KLFTT Electronics/BI1,010987-1141-ND$15.05000Similar
82PR100KLFTT Electronics/BI306987-1542-ND$12.50000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$6.23105$1,246.21
Manufacturers Standard Package