CT-6ETP204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 993
Unit Price: $9.21000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $6.23105
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $5.10711
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $6.23105
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 1,138
Unit Price: $9.21000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 127
Unit Price: $7.89000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $4.43394
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $4.43394
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 190
Unit Price: $7.89000
Datasheet

Similar


TT Electronics/BI
In Stock: 1,204
Unit Price: $12.50000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $18.59757
Datasheet
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-6ETP204

DigiKey Part Number
563-CT-6ETP204TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CT-6ETP204
Description
TRIMMER 200K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-6ETP204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$5.10711$5,107.11
Manufacturers Standard Package