
CT-6ER503 | |
|---|---|
DigiKey Part Number | 563-CT-6ER503-ND |
Manufacturer | |
Manufacturer Product Number | CT-6ER503 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6ER503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $7.13600 | $71.36 |
| 25 | $6.63640 | $165.91 |
| 50 | $6.27800 | $313.90 |
| 200 | $5.61365 | $1,122.73 |
| 400 | $5.30595 | $2,122.38 |
| 600 | $5.13337 | $3,080.02 |
| 1,000 | $4.92345 | $4,923.45 |
| 5,000 | $4.31390 | $21,569.50 |



