
CT-6ER105 | |
|---|---|
DigiKey Part Number | 563-CT-6ER105-ND |
Manufacturer | |
Manufacturer Product Number | CT-6ER105 |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6ER105 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $7.69500 | $76.95 |
| 25 | $7.15600 | $178.90 |
| 50 | $6.76960 | $338.48 |
| 200 | $6.05185 | $1,210.37 |
| 400 | $5.72010 | $2,288.04 |
| 600 | $5.53388 | $3,320.33 |
| 1,000 | $5.30747 | $5,307.47 |
| 5,000 | $4.65020 | $23,251.00 |

