
CT-6ER101 | |
|---|---|
DigiKey Part Number | 563-CT-6ER101-ND |
Manufacturer | |
Manufacturer Product Number | CT-6ER101 |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6ER101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $7.69500 | $76.95 |
| 25 | $7.15600 | $178.90 |
| 50 | $6.76960 | $338.48 |
| 200 | $6.05185 | $1,210.37 |
| 400 | $5.72010 | $2,288.04 |
| 600 | $5.53388 | $3,320.33 |
| 1,000 | $5.30747 | $5,307.47 |
| 5,000 | $4.65020 | $23,251.00 |

