


CT-20EPB201 | |
|---|---|
DigiKey Part Number | 563-CT-20EPB201-ND |
Manufacturer | |
Manufacturer Product Number | CT-20EPB201 |
Description | TRIMMER 200-200 OHM 0.5W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.906" x 0.350" Face (23.00mm x 8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $40.45300 | $2,022.65 |

