Parametric Equivalent

CS-4-13NB | |
|---|---|
DigiKey Part Number | CS-4-13NB-ND |
Manufacturer | |
Manufacturer Product Number | CS-4-13NB |
Description | SWITCH ROTARY DIP SP3T 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP3T 3 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.051" (1.30mm) | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Epoxy | |
Length | 0.197" (5.00mm) | |
Mechanical Life | - | |
Electrical Life | 200 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.52326 | $5,761.63 |


