Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-DB-1CB-A2T

DigiKey Part Number
563-1307-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL-DB-1CB-A2T
Description
SWITCH DETECT SPST-NO 0.001A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-DB-1CB-A2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
-
Operating Position
0.120" (3.05mm)
Pretravel
0.012" (0.3mm)
Differential Travel
-
Overtravel
0.029" (0.74mm)
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.41968$6,419.68
Manufacturers Standard Package