
CFS-0600TB | |
|---|---|
DigiKey Part Number | 563-CFS-0600TR-ND - Tape & Reel (TR) 563-CFS-0600CT-ND - Cut Tape (CT) 563-CFS-0600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0600TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.657" (16.70mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $11.84700 | $118.47 |
| 25 | $11.00040 | $275.01 |
| 100 | $9.79840 | $979.84 |
| 250 | $9.08444 | $2,271.11 |
| 500 | $8.59394 | $4,296.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.14841 | $8,148.41 |
| 2,000 | $7.74823 | $15,496.46 |
| 3,000 | $7.53473 | $22,604.19 |
| 5,000 | $7.28668 | $36,433.40 |
| 7,000 | $7.13555 | $49,948.85 |
| 10,000 | $6.98564 | $69,856.40 |

