Rotary Encoder Incremental, Optical 9000 Line Driver User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE32RS1-9000X

DigiKey Part Number
563-CE32RS1-9000X-ND
Manufacturer
Manufacturer Product Number
CE32RS1-9000X
Description
ENC INCRE LINE DRVR USR SEL CABL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental, Optical 9000 Line Driver User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 30V
Manufacturer
Midori Precisions by Nidec Components
Actuator Type
6mm Dia Flatted End
Series
Detent
No
Packaging
Box
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
Encoder Type
Incremental, Optical
Orientation
User Selectable
Output Type
Line Driver
Termination Style
Cable
Pulses per Revolution
9000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,806.47000$3,806.47
Manufacturers Standard Package