
CAS-120TA2 | |
|---|---|
DigiKey Part Number | 563-CAS-120TA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS-120TA2 |
Description | SWITCH SLIDE SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST | |
Current Rating (Amps) | 100mA | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.45388 | $12,907.76 |

