CT-6EMS102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: $6.22310
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 0
Unit Price: $6.22310
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 225
Unit Price: $9.28000
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 329
Unit Price: $9.28000
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 139
Unit Price: $7.88000
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 181
Unit Price: $7.88000
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 132
Unit Price: $7.88000
Datasheet

Parametric Equivalent


Nidec Components Corporation
In Stock: 58
Unit Price: $7.88000
Datasheet
CT6EP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CT6EP Series
CT6ES SERIES

CT-6EMS102

DigiKey Part Number
563-CT-6EMS102-ND
Manufacturer
Manufacturer Product Number
CT-6EMS102
Description
TRIMMER 1-1KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
75$6.70560$502.92
Manufacturers Standard Package