ST-4ETB504 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $8.01778
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $9.07000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $6.56900
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 2,009
Unit Price: $11.43000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 429
Unit Price: $9.95000
Datasheet
500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETB504

DigiKey Part Number
563-ST-4ETB504TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-4ETB504
Description
TRIMMER 500K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-4ETB504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.01778$4,008.89
Manufacturers Standard Package