
SM-3B202 | |
---|---|
DigiKey Part Number | SM-3B202-ND |
Manufacturer | |
Manufacturer Product Number | SM-3B202 |
Description | TRIMMER 2K OHM 0.125W GW SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.154" x 0.154" Face (3.90mm x 3.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $19.63865 | $3,927.73 |