Parametric Equivalent

SMRR7110C-1E | |
|---|---|
DigiKey Part Number | 563-SMRR7110C-1ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRR7110C-1E |
Description | SW ROTARY DIP BCD COMP 0.03A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount, Right Angle Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.319" (8.10mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | - | |
Length | 0.295" (7.50mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.70704 | $9,353.52 |

