
CMS-2412TA | |
---|---|
DigiKey Part Number | 563-CMS-2412TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS-2412TA |
Description | SWITCH SLIDE DPDT 0.1A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | 153gf |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $17.08107 | $15,372.96 |