S-4010TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-4010B

DigiKey Part Number
S-4010B-ND
Manufacturer
Manufacturer Product Number
S-4010B
Description
SWITCH ROTARY DIP BCD 0.1A 2.4V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 2.4VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
2.4VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.102" (2.60mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-25°C ~ 70°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.189" (4.80mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$34.44800$6,889.60
Manufacturers Standard Package