P-7100-Series_Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-7100-102R-M5

DigiKey Part Number
563-2149-ND
Manufacturer
Manufacturer Product Number
P-7100-102R-M5
Description
PRESSURE TRANSDUCERS WITH AMP.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Compound Female - M5 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Compound
Operating Pressure
-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Port Size
Female - M5
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-20°C ~ 70°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,095.68000$1,095.68
5$1,020.67600$5,103.38
10$992.72600$9,927.26
25$959.26160$23,981.54
50$936.34460$46,817.23
Manufacturers Standard Package