
P-7100-102G-M5 | |
---|---|
DigiKey Part Number | 563-2147-ND |
Manufacturer | |
Manufacturer Product Number | P-7100-102G-M5 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge Female - M5 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,095.68000 | $1,095.68 |
5 | $1,020.67600 | $5,103.38 |
10 | $992.72600 | $9,927.26 |
25 | $959.26160 | $23,981.54 |
50 | $936.34460 | $46,817.23 |