
ET220K12-Z | |
---|---|
DigiKey Part Number | 563-1891-ND |
Manufacturer | |
Manufacturer Product Number | ET220K12-Z |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.89000 | $96.89 |
10 | $83.62100 | $836.21 |
30 | $77.92700 | $2,337.81 |
50 | $75.41000 | $3,770.50 |
100 | $72.11970 | $7,211.97 |
250 | $67.98052 | $16,995.13 |
500 | $65.00168 | $32,500.84 |
1,000 | $62.14740 | $62,147.40 |