cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-4216WC

DigiKey Part Number
563-CMS-4216WCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMS-4216WC
Description
SWITCH SLIDE 4PDT 0.1A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch 4PDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
4PDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
6.00mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Operating Force
153gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.09726$9,548.63
Manufacturers Standard Package