



CL-SB-23C-02 | |
---|---|
DigiKey Part Number | 563-1359-ND |
Manufacturer | |
Manufacturer Product Number | CL-SB-23C-02 |
Description | SWITCH SLIDE DP3T 200MA 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-23C-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 160/260gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.79000 | $16.79 |
10 | $14.66100 | $146.61 |
25 | $13.86920 | $346.73 |
100 | $12.73660 | $1,273.66 |
300 | $11.89497 | $3,568.49 |
500 | $11.52036 | $5,760.18 |
1,000 | $11.02849 | $11,028.49 |
2,500 | $10.40726 | $26,018.15 |
5,000 | $9.95881 | $49,794.05 |