ZT SERIES 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZT SERIES 4mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UZT1V4R7MCL1GB

DigiKey Part Number
493-10172-2-ND - Tape & Reel (TR)
493-10172-1-ND - Cut Tape (CT)
493-10172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZT1V4R7MCL1GB
Description
CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UZT1V4R7MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
13 mA @ 120 Hz
Ripple Current @ High Frequency
19.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.03200$40.32
50$3.03320$151.66
100$2.71540$271.54
500$2.16770$1,083.85
1,000$1.99511$1,995.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.85158$3,703.16
4,000$1.73230$6,929.20
6,000$1.67213$10,032.78
10,000$1.60507$16,050.70
14,000$1.56566$21,919.24
20,000$1.52758$30,551.60
24,000$1.50949$36,227.76
48,000$1.45681$69,926.88
Manufacturers Standard Package