



UZT1H3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-10181-2-ND - Tape & Reel (TR) 493-10181-1-ND - Cut Tape (CT) 493-10181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1H3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1H3R3MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 18 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.19300 | $41.93 |
| 50 | $3.15220 | $157.61 |
| 100 | $2.82240 | $282.24 |
| 500 | $2.25318 | $1,126.59 |
| 1,000 | $2.07371 | $2,073.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.92457 | $3,849.14 |
| 4,000 | $1.80059 | $7,202.36 |
| 6,000 | $1.73805 | $10,428.30 |
| 10,000 | $1.66834 | $16,683.40 |
| 14,000 | $1.62738 | $22,783.32 |
| 20,000 | $1.58781 | $31,756.20 |

