



UZT0J101MCL1GB | |
|---|---|
DigiKey Part Number | 493-10160-2-ND - Tape & Reel (TR) 493-10160-1-ND - Cut Tape (CT) 493-10160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT0J101MCL1GB |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT0J101MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 78 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.38200 | $43.82 |
| 50 | $3.30180 | $165.09 |
| 100 | $2.95810 | $295.81 |
| 500 | $2.36614 | $1,183.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.17952 | $2,179.52 |
| 2,000 | $2.02438 | $4,048.76 |
| 3,000 | $1.94611 | $5,838.33 |
| 5,000 | $1.85882 | $9,294.10 |
| 7,000 | $1.80751 | $12,652.57 |
| 10,000 | $1.75795 | $17,579.50 |

