



UZG1V4R7MCL1GB | |
---|---|
DigiKey Part Number | 493-10058-2-ND - Tape & Reel (TR) 493-10058-1-ND - Cut Tape (CT) 493-10058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1V4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1V4R7MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 13 mA @ 120 Hz | |
Ripple Current @ High Frequency | 19.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.70500 | $47.05 |
50 | $3.55540 | $177.77 |
100 | $3.19240 | $319.24 |
500 | $2.56594 | $1,282.97 |
1,000 | $2.36838 | $2,368.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.20420 | $4,408.40 |
4,000 | $2.06774 | $8,270.96 |
6,000 | $1.99890 | $11,993.40 |
10,000 | $1.92218 | $19,221.80 |
14,000 | $1.87709 | $26,279.26 |
20,000 | $1.83355 | $36,671.00 |
24,000 | $1.81285 | $43,508.40 |