



UZG1H3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-10067-2-ND - Tape & Reel (TR) 493-10067-1-ND - Cut Tape (CT) 493-10067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1H3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1H3R3MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 18 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.70300 | $47.03 |
| 50 | $3.54840 | $177.42 |
| 100 | $3.18420 | $318.42 |
| 500 | $2.55474 | $1,277.37 |
| 1,000 | $2.35628 | $2,356.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.19132 | $4,382.64 |
| 4,000 | $2.05427 | $8,217.08 |
| 6,000 | $1.98512 | $11,910.72 |
| 10,000 | $1.90808 | $19,080.80 |
| 14,000 | $1.86279 | $26,079.06 |
| 20,000 | $1.81906 | $36,381.20 |

