Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWZ1V4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-9955-2-ND - Tape & Reel (TR) 493-9955-1-ND - Cut Tape (CT) 493-9955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1V4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1V4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 22.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.79200 | $17.92 |
| 50 | $1.31220 | $65.61 |
| 100 | $1.15760 | $115.76 |
| 500 | $0.89170 | $445.85 |
| 1,000 | $0.80752 | $807.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.73751 | $1,475.02 |
| 4,000 | $0.67930 | $2,717.20 |
| 6,000 | $0.64990 | $3,899.40 |
| 10,000 | $0.61711 | $6,171.10 |
| 14,000 | $0.59784 | $8,369.76 |
| 20,000 | $0.57922 | $11,584.40 |












