



UWZ1V100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9949-2-ND - Tape & Reel (TR) 493-9949-1-ND - Cut Tape (CT) 493-9949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1V100MCL1GB |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1V100MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12100 | $21.21 |
| 50 | $1.55720 | $77.86 |
| 100 | $1.37870 | $137.87 |
| 500 | $1.06912 | $534.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97129 | $971.29 |
| 2,000 | $0.88994 | $1,779.88 |
| 3,000 | $0.84884 | $2,546.52 |
| 5,000 | $0.80303 | $4,015.15 |
| 7,000 | $0.77609 | $5,432.63 |
| 10,000 | $0.75006 | $7,500.60 |

