



UWZ1E100MCL1GB | |
---|---|
DigiKey Part Number | 493-9932-2-ND - Tape & Reel (TR) 493-9932-1-ND - Cut Tape (CT) 493-9932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1E100MCL1GB |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1E100MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 34.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.02800 | $20.28 |
50 | $1.48940 | $74.47 |
100 | $1.31790 | $131.79 |
500 | $1.02178 | $510.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.92825 | $928.25 |
2,000 | $0.85046 | $1,700.92 |
3,000 | $0.81111 | $2,433.33 |
5,000 | $0.76727 | $3,836.35 |
7,000 | $0.74149 | $5,190.43 |
10,000 | $0.71657 | $7,165.70 |
12,000 | $0.70472 | $8,456.64 |
24,000 | $0.66461 | $15,950.64 |
25,000 | $0.66248 | $16,562.00 |