WZ SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WZ SERIES 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1E100MCL1GB

DigiKey Part Number
493-9932-2-ND - Tape & Reel (TR)
493-9932-1-ND - Cut Tape (CT)
493-9932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1E100MCL1GB
Description
CAP ALUM 10UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1E100MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
34.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,654
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.02800$20.28
50$1.48940$74.47
100$1.31790$131.79
500$1.02178$510.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.92825$928.25
2,000$0.85046$1,700.92
3,000$0.81111$2,433.33
5,000$0.76727$3,836.35
7,000$0.74149$5,190.43
10,000$0.71657$7,165.70
12,000$0.70472$8,456.64
24,000$0.66461$15,950.64
25,000$0.66248$16,562.00
Manufacturers Standard Package