



UWZ1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9929-2-ND - Tape & Reel (TR) 493-9929-1-ND - Cut Tape (CT) 493-9929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1C331MCL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1C331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 292.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.61700 | $36.17 |
| 50 | $2.71140 | $135.57 |
| 100 | $2.42290 | $242.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.92532 | $962.66 |
| 1,000 | $1.76828 | $1,768.28 |
| 1,500 | $1.68903 | $2,533.55 |
| 2,500 | $1.60066 | $4,001.65 |
| 3,500 | $1.54869 | $5,420.41 |
| 5,000 | $1.49848 | $7,492.40 |
| 6,000 | $1.47461 | $8,847.66 |
| 12,000 | $1.39379 | $16,725.48 |
| 12,500 | $1.38947 | $17,368.38 |

