



UWZ0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9912-2-ND - Tape & Reel (TR) 493-9912-1-ND - Cut Tape (CT) 493-9912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 102 mA @ 120 Hz | |
Ripple Current @ High Frequency | 153 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.11600 | $31.16 |
| 50 | $2.31840 | $115.92 |
| 100 | $2.06520 | $206.52 |
| 500 | $1.62802 | $814.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48998 | $1,489.98 |
| 2,000 | $1.37517 | $2,750.34 |
| 3,000 | $1.31725 | $3,951.75 |
| 5,000 | $1.25264 | $6,263.20 |
| 7,000 | $1.21467 | $8,502.69 |
| 10,000 | $1.17798 | $11,779.80 |

