

UWT1V330MCL1GB | |
|---|---|
DigiKey Part Number | 493-2201-2-ND - Tape & Reel (TR) 493-2201-1-ND - Cut Tape (CT) 493-2201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V330MCL1GB |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V330MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 59 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.76000 | $3.76 |
| 10 | $2.32800 | $23.28 |
| 50 | $1.71540 | $85.77 |
| 100 | $1.52270 | $152.27 |
| 500 | $1.18744 | $593.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.08166 | $1,081.66 |
| 2,000 | $0.99364 | $1,987.28 |
| 3,000 | $0.94918 | $2,847.54 |
| 5,000 | $0.89964 | $4,498.20 |
| 7,000 | $0.87049 | $6,093.43 |
| 10,000 | $0.84234 | $8,423.40 |
| 12,000 | $0.82895 | $9,947.40 |
| 24,000 | $0.78363 | $18,807.12 |
| 25,000 | $0.78121 | $19,530.25 |














